50.806.00.50.10 | Kendrion Kuhnke

Pressure regulator, 50.806.00.50.10, up to 5.0 bar, no

Order No.: 62G310
EAN: 4099891491970
MPN:
50.806.00.50.10
50.806.00.50.10 Kendrion Kuhnke Pressure Regulators Image 1
50.806.00.50.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
96.4019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.40 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4019 €
10 pcs.
84.8351 €
25 pcs.
81.9434 €
50 pcs.
79.6229 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure regulators for base panel mounting, type Kuhnke 50.806.00.

Pressure range: max. 10 bar. Housing material: POM. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Base panel fitting: 2 x 3.9 mm. Ambient temperatures: 0 to +60 °C.

Technical attributes (type, pressure adjustment range, secondary bleeder port yes/no): 50.806.00.50.10, up to 5.0 bar, no

Technical specifications
Connection Auf Grundplatte 2 x 3,9 mm
Pressure range 10 bar
Pressure range of setting bis 5 bar
Medium nicht aggressive Medien
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes