50.880.00.20.00 | Kendrion Kuhnke
Pressure regulator, 50.880.00.20.00, up to 2.0 bar, yes
Order No.: 62G250
EAN: 4099891491826
MPN:
50.880.00.20.00
Unit Price (€ / pc.)
95.8188 € *
Available: 64 pcs.
Leadtime: On Request **
Total Price:
95.82 € *
Price list
Quantity
Price per unit*
1 pcs.
95.8188 €
5 pcs.
90.0473 €
15 pcs.
86.6082 €
50 pcs.
82.7645 €
150 pcs.
79.3135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pressure control valves with M 5 threaded fitting
type: 50.880.00.20.00
pressure range: max. 2 bar
Housing material: nickel-plated galvanized brass
Diaphragm: NBR, fabric-reinforced
Medium: non-aggressive media
Connection type: M 5
Ambient temperatures: 0 to +60 °C, with secondary exhaust system (SE)
Technical specifications
Connection | M5 | |
Pressure range | 10 bar | |
Pressure range of setting | bis 2 bar | |
Medium | nicht aggressive Medien |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |