50.880.00.20.10 | Kendrion Kuhnke

Pressure regulator, 50.880.00.20.10, up to 2.0 bar, no

Order No.: 62G252
EAN: 4099891491833
MPN:
50.880.00.20.10
50.880.00.20.10 Kendrion Kuhnke Pressure Regulators Image 1
50.880.00.20.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
102.5899 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
102.59 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5899 €
10 pcs.
90.2734 €
25 pcs.
87.2032 €
50 pcs.
84.7518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature pressure control valves with M 5 threaded fitting

type: 50.880.00.20.10

pressure range: max. 2 bar

Housing material: nickel-plated galvanized brass

Diaphragm: NBR, fabric-reinforced

Medium: non-aggressive media

Connection type: M 5

Ambient temperatures: 0 to +60 °C,, without secondary exhaust system (SE).

Technical specifications
Connection M5
Pressure range 10 bar
Pressure range of setting bis 2 bar
Medium nicht aggressive Medien
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes