50.880.00.40.00 | Kendrion Kuhnke
Pressure regulator, 50.880.00.40.00, up to 4.0 bar, yes
Order No.: 62G254
EAN: 4099891491840
MPN:
50.880.00.40.00
Unit Price (€ / pc.)
122.9865 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.99 € *
Price list
Quantity
Price per unit*
1 pcs.
122.9865 €
10 pcs.
108.2424 €
25 pcs.
104.5534 €
50 pcs.
101.5903 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pressure control valves with M 5 threaded fitting
type: 50.880.00.40.00
pressure range: max. 4 bar
Housing material: nickel-plated galvanized brass
Diaphragm: NBR, fabric-reinforced
Medium: non-aggressive media
Connection type: M 5
Ambient temperatures: 0 to +60 °C, with secondary exhaust system (SE).
Technical specifications
Pressure range | 10 bar | |
Pressure range of setting | bis 4 bar | |
Medium | nicht aggressive Medien | |
Connection | M5 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |