50.880.00.40.10 | Kendrion Kuhnke

Pressure regulator, 50.880.00.40.10, up to 4.0 bar, no

Order No.: 62G255
EAN: 4099891491857
MPN:
50.880.00.40.10
50.880.00.40.10 Kendrion Kuhnke Pressure Regulators Image 1
50.880.00.40.10 Kendrion Kuhnke Pressure Regulators Image 2
Image may differ
Unit Price (€ / pc.)
104.1488 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
104.15 € *
Price list
Quantity
Price per unit*
1 pcs.
104.1488 €
10 pcs.
91.6419 €
25 pcs.
88.5241 €
50 pcs.
86.0251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature pressure control valves with M 5 threaded fitting

type: 50.880.00.40.10

pressure range: max. 4 bar

Housing material: nickel-plated galvanized brass

Diaphragm: NBR, fabric-reinforced

Medium: non-aggressive media

Connection type: M 5

Ambient temperatures: 0 to +60 °C, without secondary exhaust system (SE).

Technical specifications
Pressure range 10 bar
Pressure range of setting bis 4 bar
Medium nicht aggressive Medien
Connection M5
Logistics
Country of origin IT
Customs tariff number 84818059
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes