50.880.00.80.00 | Kendrion Kuhnke
Pressure regulator, 50.880.00.80.00, up to 8.0 bar, yes
Order No.: 62G258
EAN: 4099891491864
MPN:
50.880.00.80.00
Unit Price (€ / pc.)
93.1294 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
93.13 € *
Price list
Quantity
Price per unit*
1 pcs.
93.1294 €
5 pcs.
87.5364 €
15 pcs.
84.1687 €
50 pcs.
80.4559 €
150 pcs.
77.1001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pressure control valves with M 5 threaded fitting
type: 50.880.00.80.00
pressure range: max. 8 bar
Housing material: nickel-plated galvanized brass
Diaphragm: NBR, fabric-reinforced
Medium: non-aggressive media
Connection type: M 5
Ambient temperatures: 0 to +60 °C, with secondary exhaust system (SE).
Technical specifications
Pressure range | 10 bar | |
Pressure range of setting | bis 8 bar | |
Medium | nicht aggressive Medien | |
Connection | M5 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |