50.880.00.80.10 | Kendrion Kuhnke
Pressure regulator, 50.880.00.80.10, up to 8.0 bar, no
Order No.: 62G260
EAN: 4099891491871
MPN:
50.880.00.80.10
Unit Price (€ / pc.)
74.6487 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
74.65 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6487 €
5 pcs.
70.1743 €
15 pcs.
67.4849 €
50 pcs.
64.5099 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature pressure control valves with M 5 threaded fitting
type: 50.880.00.80.10
pressure range: max. 8 bar. Housing material: nickel-plated galvanized brass. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Connection type: M 5. Ambient temperatures: 0 to +60 °C, without secondary exhaust system (SE).
Technical specifications
Pressure range | 10 bar | |
Pressure range of setting | bis 8 bar | |
Medium | nicht aggressive Medien | |
Connection | M5 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818059 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |