D 24-..BOL * -F -DS9420- 24VDC 100%ED | Kendrion Kuhnke

Rotary magnet D 24, D 24-..BOL * -F -DS9420- 24VDC 100%ED

Order No.: 27G2032
EAN: 4099889489972
MPN:
D 24-..BOL * -F -DS9420- 24VDC 100%ED
51400
Series: D2
Image may differ
Unit Price (€ / pc.)
158.865 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
953.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
158.865 €
D 24-..BOL * -F -DS9420- 24VDC 100%ED
Technical specifications
Rated voltage (DC) 24 V
On Period 100%
Power 3.8 W
Rotation angle 45°
Initial Torque 0,18 Ncm
Final torque 0,44 Ncm
Time constant 6 ms
Connection Litze
Return spring Yes
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes