D 39-BOR-F-DS9420-24VDC 100% ED | Kendrion Kuhnke

Rotary solenoid, D 39-BOR-F-DS9420-24VDC, 100 % duty cycle

Order No.: 27G186
EAN: 4099889489897
MPN:
D 39-BOR-F-DS9420-24VDC 100% ED
Series: D3
D 39-BOR-F-DS9420-24VDC 100% ED Kendrion Kuhnke Rotary Solenoids Image 1
D 39-BOR-F-DS9420-24VDC 100% ED Kendrion Kuhnke Rotary Solenoids Image 2
Image may differ
Unit Price (€ / pc.)
253.8389 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2025-06-17
Leadtime: On Request **
Total Price:
253.84 € *
Price list
Quantity
Price per unit*
1 pcs.
253.8389 €
3 pcs.
246.2110 €
10 pcs.
237.7501 €
25 pcs.
231.4074 €
50 pcs.
226.3261 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary solenoids, type Kuhnke D 3.

Standard version, with shaft end on both sides, soft adjustable return spring on shaft end for clockwise rotation; Design: cylindrical. Angle of rotation: 45° or 95°. Rated voltage: 24 VDC. Rated current: 250 mA. Rated resistance: 97.2 ohm. Approved relative duty cycle: 100%. Connection: 200 mm stranded wire with free ends. Time constant: approx. 2.5 to 12 ms. Test voltage: 2500 VRMS. Insulation class: B. Temperature limit: +130 °C. Weight: approx. 150 g.

Technical attributes (type, angle of rotation (AR), initial torque (IT), final torque (FT)): D 39-BOR-F-DS9420-24VDC, AR 95 °, IT 0.18, FT 1.20 N/cm

Technical specifications
Initial Torque 0,18 Ncm
Connection Litze
Rotation angle 95°
On Period 100%
Final torque 1,2 Ncm
Power 6 W
Rated voltage (DC) 24 V
Return spring Yes
Time constant 12 ms
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes