D 53- BRL * -F80- - 24VDC 100%ED | Kendrion Kuhnke

Rotary magnet D 53, D 53- BRL * -F80- - 24VDC 100%ED

Order No.: 27G2004
EAN: 4099889489934
MPN:
D 53- BRL * -F80- - 24VDC 100%ED
15801
Series: D5
Image may differ
Unit Price (€ / pc.)
267.7738 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
267.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.7738 €
D 53- BRL * -F80- - 24VDC 100%ED
Technical specifications
Initial Torque 5,2 Ncm
Connection Litze
Rotation angle 35°
On Period 100%
Final torque 10,2 Ncm
Rated voltage (DC) 24 V
Return spring Yes
Time constant 25 ms
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes