D 69-..BOR * -F -DS9420- 24VDC 100%ED | Kendrion Kuhnke
Rotary magnet D 69, D 69-..BOR * -F -DS9420- 24VDC 100%ED
Unit Price (€ / pc.)
279.293 € *
Available: 0 pcs.
Leadtime: On Request **
D 69-..BOR * -F -DS9420- 24VDC 100%ED
Technical specifications
Initial Torque | 1,3 Ncm | |
Connection | Litze | |
Rotation angle | 95° | |
On Period | 100% | |
Final torque | 15 Ncm | |
Power | 13.4 W | |
Rated voltage (DC) | 24 V | |
Return spring | Yes | |
Time constant | 30 ms |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |