46.007 | Kendrion Kuhnke

3/2-way NO poppet valve, 0-12 bar, 46.007

Order No.: 60G686
EAN: 4099891490454
MPN:
46.007
Series: 46
46.007 Kendrion Kuhnke Valves Image 1
46.007 Kendrion Kuhnke Valves Image 2
Image may differ
Unit Price (€ / pc.)
243.3669 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
243.37 € *
Price list
Quantity
Price per unit*
1 pcs.
243.3669 €
10 pcs.
219.0314 €
25 pcs.
212.9386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pneumatic poppet valves, type Kuhnke 46.0.

With mounting strap. The servo control unit operates independent on the supply pressure and ensures that the valve can be actuated with different control pressures. Control pressure min./max; .: 1.5/8.0 bar. Pressure range: 0 to 12 bar. Return: spring. Rated orifice: NW 2 (2.0 mm). Function: 3/2-way. Housing: brass. Plunger: CrNi steel, corrosion resistant. Seals: Perbunan, oil-proof. Mounting position: any. Pressurized media fitting: M 5. Ambient temperatures: –10 to +70 °C. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10.

Technical attributes (type, zero position, actuation): 46.007, NO, open in zero position, pressure on 10

Technical specifications
Connection M5 Steckverbinder
Version 3/2-Wege NO Sitzventil
Pressure range 0-12 bar
Nominal width 2 mm
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes