47.002 | Kendrion Kuhnke
Two-pressure valve, 0-8 bar, 47.002
Unit Price (€ / pc.)
72.8399 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.84 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8399 €
5 pcs.
68.4845 €
10 pcs.
66.7114 €
25 pcs.
64.5456 €
50 pcs.
62.7844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual-pressure valves, type Kuhnke 47.002.
Function: Output pulse A = high if input pulses E1 AND E2 are high. Pressure range: max. 8.0 bar. Control pressure: min. 1.0 bar. Rated orifice: NW 2 (2.0 mm). Ambient temperatures: –10 to +70 °C. Housing: AL alloy. Seals: Perbunan. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Dimensions: L 25, H 24, W 12 mm.
Type: 47.002, dual-pressure valve
Technical specifications
Connection | M5 Steckverbinder | |
Version | Zweidruckventil | |
Pressure range | 0-8 bar | |
Nominal width | 2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |