47.003 | Kendrion Kuhnke
Shuttle valve, 0-8 bar, 47.003
Unit Price (€ / pc.)
80.9557 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
80.96 € *
Price list
Quantity
Price per unit*
1 pcs.
80.9557 €
5 pcs.
76.1005 €
15 pcs.
73.1731 €
50 pcs.
69.9482 €
150 pcs.
67.0208 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shuttle or double check valves, type Kuhnke 47.003.
Function: Output pulse A = high if input pulse E1 OR E2 is high. Pressure range: max. 8.0 bar. Control pressure: min. 1.0 bar. Rated orifice: NW 2 (2.0 mm). Ambient temperatures: –10 to +70 °C. Housing: aluminum alloy. Seals: Perbunan. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Dimensions: L 25, H 24, W 12 mm.
Type: 47.003, shuttle/double check valve
Technical specifications
Connection | M5 Steckverbinder | |
Version | Wechselventil | |
Pressure range | 0-8 bar | |
Nominal width | 2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |