63.021.20 | Kendrion Kuhnke
3/2-way NO poppet valve, 0-7 bar, 24 V, 1.8 W, 63.021.20
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
702.10 € *
Price list
Quantity
Price per unit*
10 pcs.
70.2100 €
25 pcs.
68.1037 €
50 pcs.
66.4139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 3/2-Wege NO Sitzventil | |
Nominal width | 0.7 mm | |
Pressure range | 0-7 bar | |
Rated voltage | 24 V | |
Power | 1.8 W | |
Connection | Steckanschluss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |