63.034.30 12VDC | Kendrion Kuhnke
3/2-way NC poppet valve, 12 V, 1.8 W, 63.034.30 12VDC
Unit Price (€ / pc.)
69.0676 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.68 € *
Price list
Quantity
Price per unit*
10 pcs.
69.0676 €
25 pcs.
66.9851 €
50 pcs.
65.3429 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Steckerstift | |
Version | 3/2-Wege NC Sitzventil | |
Power | 1.8 W | |
Rated voltage | 12 V | |
Nominal width | 0.9 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |