63.034.30 24VDC | Kendrion Kuhnke
3/2-way NC poppet valve, 24 V, 1.8 W, 63.034.30 24VDC
Unit Price (€ / pc.)
68.1394 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
681.39 € *
Price list
Quantity
Price per unit*
10 pcs.
68.1394 €
25 pcs.
66.1045 €
50 pcs.
64.4623 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3/2-way NC poppet valve | |
| Nominal width | 0.9 mm | |
| Rated voltage | 24 V | |
| Power | 1.8 W | |
| Connection | plug pin |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |