63.110.10 | Kendrion Kuhnke
3/2-way NC poppet valve, 0-8 bar, 24 V, 1 W, 63.110.10
Unit Price (€ / pc.)
43.3517 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
433.52 € *
Price list
Quantity
Price per unit*
10 pcs.
43.3517 €
25 pcs.
42.0546 €
50 pcs.
41.0074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Stecker mit Diode | |
Version | 3/2-Wege NC Sitzventil | |
Pressure range | 0-8 bar | |
Power | 1 W | |
Rated voltage | 24 V | |
Nominal width | 0.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |