63.110.20 | Kendrion Kuhnke
3/2-way NC poppet valve, 0-4.5 bar, 24 V, 1 W, 63.110.20
Unit Price (€ / pc.)
32.1062 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 3/2-Wege NC Sitzventil | |
Nominal width | 0.7 mm | |
Pressure range | 0-4,5 bar | |
Rated voltage | 24 V | |
Power | 1 W | |
Connection | Stecker mit Diode |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |