63.130.30 | Kendrion Kuhnke

3/2-way NC poppet valve, 0-3 bar, 24 V, 1 W, 63.130.30

Order No.: 60G2002
EAN: 4099891489571
MPN:
63.130.30
Series: 63
63.130.30 Kendrion Kuhnke Valves
Image may differ
Unit Price (€ / pc.)
41.6738 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
416.74 € *
Price list
Quantity
Price per unit*
10 pcs.
41.6738 €
25 pcs.
40.4243 €
50 pcs.
39.4128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version 3/2-Wege NC Sitzventil
Nominal width 0.9 mm
Pressure range 0-3 bar
Rated voltage 24 V
Power 1 W
Connection Steckerstift
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes