63.132.10 | Kendrion Kuhnke
2/2-way NC poppet valve, 0-8 bar, 24 V, 1 W, 63.132.10
Unit Price (€ / pc.)
40.4124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
404.12 € *
Price list
Quantity
Price per unit*
10 pcs.
40.4124 €
25 pcs.
39.1986 €
50 pcs.
38.2228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 2/2-Wege NC Sitzventil | |
Nominal width | 0.5 mm | |
Pressure range | 0-8 bar | |
Rated voltage | 24 V | |
Power | 1 W | |
Connection | Steckerstift |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |