63.132.20 12VDC | Kendrion Kuhnke
2/2-way NC poppet valve, 0-3 bar, 12 V, 1.3 W, 63.132.20 12VDC
Unit Price (€ / pc.)
47.8737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
478.74 € *
Price list
Quantity
Price per unit*
10 pcs.
47.8737 €
25 pcs.
46.4338 €
50 pcs.
45.2795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 2/2-Wege NC Sitzventil | |
Nominal width | 0.7 mm | |
Pressure range | 0-3 bar | |
Rated voltage | 12 V | |
Power | 1.3 W | |
Connection | Steckerstift |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |