63.132.20 24VDC | Kendrion Kuhnke

2/2-way NC poppet valve, 0-10 bar, 24 V, 1 W, 63.132.20 24VDC

Order No.: 60G2006
EAN: 4099891489618
MPN:
63.132.20 24VDC
Series: 63
63.132.20 24VDC Kendrion Kuhnke Valves
Image may differ
Unit Price (€ / pc.)
72.2330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.23 € *
Price list
Quantity
Price per unit*
1 pcs.
72.2330 €
5 pcs.
67.9014 €
15 pcs.
65.2834 €
50 pcs.
62.4036 €
150 pcs.
59.8094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini-solenoid valve, 63.132.20 24VDC, Kuhnke

Micro solenoid valve flange 300 kPa 24 VDC

Technical specifications
Version 2/2-Wege NC Sitzventil
Nominal width 0.7 mm
Pressure range 0-10 bar
Rated voltage 24 V
Power 1 W
Connection Steckerstift
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes