63.150.10 | Kendrion Kuhnke
3/2-way NC poppet valve, 0-8 bar, 24 V, 1 W, 63.150.10
Unit Price (€ / pc.)
41.4477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
414.48 € *
Price list
Quantity
Price per unit*
10 pcs.
41.4477 €
25 pcs.
40.2101 €
50 pcs.
39.2224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 3/2-Wege NC Sitzventil | |
Nominal width | 0.5 mm | |
Pressure range | 0-8 bar | |
Rated voltage | 24 V | |
Power | 1 W | |
Connection | Stecker mit Diode |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |