63.150.20 | Kendrion Kuhnke

3/2-way NC poppet valve, 0-4.5 bar, 24 V, 1 W, 63.150.20

Order No.: 60G2010
EAN: 4099891489649
MPN:
63.150.20
Series: 63
63.150.20 Kendrion Kuhnke Valves
Image may differ
Unit Price (€ / pc.)
41.4477 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
414.48 € *
Price list
Quantity
Price per unit*
10 pcs.
41.4477 €
25 pcs.
40.2101 €
50 pcs.
39.2224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version 3/2-Wege NC Sitzventil
Nominal width 0.7 mm
Pressure range 0-4,5 bar
Rated voltage 24 V
Power 1 W
Connection Stecker mit Diode
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes