63.150.30 | Kendrion Kuhnke

3/2-way NC poppet valve, 0-3 bar, 24 V, 1 W, 63.150.30

Order No.: 60G2011
EAN: 4099891489656
MPN:
63.150.30
Series: 63
63.150.30 Kendrion Kuhnke Valves
Image may differ
Unit Price (€ / pc.)
30.702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
30.702 €
Technical specifications
Version 3/2-Wege NC Sitzventil
Nominal width 0.9 mm
Pressure range 0-3 bar
Rated voltage 24 V
Power 1 W
Connection Stecker mit Diode
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes