64.031 | Kendrion Kuhnke
3/2-way NC poppet valve, 0-8 bar, 24 V, 4.6 W, 64.031
Unit Price (€ / pc.)
103.6847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,036.85 € *
Price list
Quantity
Price per unit*
10 pcs.
103.6847 €
25 pcs.
101.0905 €
50 pcs.
99.0080 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Steckanschluss | |
Version | 3/2-Wege NC Sitzventil | |
Pressure range | 0-8 bar | |
Power | 4.6 W | |
Rated voltage | 24 V | |
Nominal width | 0.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |