64.054 12VDC | Kendrion Kuhnke
3/2-way NC poppet valve, 0-5 bar, 12 V, 4.5 W, 64.054 12VDC
Micro solenoid valves, type Kuhnke 64.0.
Directly controlled 2/2- or 3/2-way poppet valve; Duty cycle: 100 %. Degree of protection: IP 65 (with separately available appliance outlet and pneumatic fittings). Safety contact: standard feature. Version: standard socket. Housing: CuZn. Seals: NBR. Mounting position: any. Electrical connection: via appliance outlet. Pressure media connection: standardized rated bore in accordance with the dimensional drawing. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Operating temperatures: –10 to +50 °C. Base dimensions with socket: H 47.0, L 26.5, W 16.0 mm.
3/2-way NC valves for DC operation, rated orifice 1.5, 5.0 bar pressure, type 64.054.
Function: NC (closed in zero position). Coil power: approx. 4.6 W. Release power: 0.15 W. Pick-up time: approx. 5.0 to 10 ms. Release time: approx. 3.0 to 5.0 ms. Rated orifice: 1.5. Flow rate: see the diagram. Kv value 0.7 l/min.
Technical attributes (type, rated voltage, rated resistance, rated current): 64.054 12 V, 31 ohm, 386 mA
Version | 3/2-Wege NC Sitzventil | |
Nominal width | 1.5 mm | |
Pressure range | 0-5 bar | |
Rated voltage | 12 V | |
Power | 4.5 W | |
Connection | Steckanschluss |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |