64.060 12VDC | Kendrion Kuhnke
3/2-way NC poppet valve, 0-8 bar, 12 V, 1.8 W, 64.060 12VDC
Unit Price (€ / pc.)
70.6860 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 3/2-Wege NC Sitzventil | |
Nominal width | 0.5 mm | |
Pressure range | 0-8 bar | |
Rated voltage | 12 V | |
Power | 1.8 W | |
Connection | Steckanschluss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |