64.064 | Kendrion Kuhnke
3/2-way NO poppet valve, 0-4 bar, 24 V, 4.5 W, 64.064
Unit Price (€ / pc.)
68.0085 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | Steckanschluss | |
Version | 3/2-Wege NO Sitzventil | |
Pressure range | 0-4 bar | |
Power | 4.5 W | |
Rated voltage | 24 V | |
Nominal width | 1.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |