64.071 24VDC | Kendrion Kuhnke
3/2-way NC poppet valve, 0-8 bar, 24 V, 4.6 W, 64.071 24VDC
Unit Price (€ / pc.)
123.3078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,233.08 € *
Price list
Quantity
Price per unit*
10 pcs.
123.3078 €
25 pcs.
120.2257 €
50 pcs.
117.7743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 3/2-Wege NC Sitzventil | |
Nominal width | 1.5 mm | |
Pressure range | 0-8 bar | |
Rated voltage | 24 V | |
Power | 4.6 W | |
Connection | Steckanschluss |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |