65.172 230VAC | Kendrion Kuhnke

3/2-way NC poppet valve, 0-5 bar, 230 V, 5 W, 65.172 230VAC

Order No.: 60G216
EAN: 4099891490041
MPN:
65.172 230VAC
Series: 65
65.172 230VAC Kendrion Kuhnke Valves Image 1
65.172 230VAC Kendrion Kuhnke Valves Image 2
Image may differ
Unit Price (€ / pc.)
142.9190 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,429.19 € *
Price list
Quantity
Price per unit*
10 pcs.
142.9190 €
25 pcs.
139.3371 €
50 pcs.
136.4811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro solenoid valves, type Kuhnke 65.

Directional 3/2-way poppet valve with standard socket; Pressure range: 8.0 bar. Pressurized media fitting: M 5. Electrical connection: 6.3 x 0.8 tab terminals. Degree of protection: IP 65. Design to VDE 0580/VDE 0110. Insulation class: E. Insulation group: C. Ambient temperatures: –10 to +50 °C.

3/2-way NC valves for 230 VAC, rated orifice 1.6, 5.0 bar pressure, type 65.172.

Rated coil power: approx. 5.0 VA, 50/60 Hz. Release power: 1.4 VA. Pickup time: 4.0 to 11 ms. Kv value: 0.9 l/min. Response current: approx. 1.5 x rated current.

Technical attributes (type, rated resistance, rated current): 65.172, 4950 ohm, 22 mA

Technical specifications
Version 3/2-Wege NC Sitzventil
Nominal width 1.6 mm
Pressure range 0-5 bar
Rated voltage 230 V
Power 5 W
Connection Steckanschluss
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes