68.058.00P | Kendrion Kuhnke
2/2-way NC poppet valve, 0-5 bar, 24 V, 4.2 W, 68.058.00P
Unit Price (€ / pc.)
82.4313 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 2/2-Wege NC Sitzventil | |
Nominal width | 1.6 mm | |
Pressure range | 0-5 bar | |
Rated voltage | 24 V | |
Power | 4.2 W | |
Connection | Litze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |