72.030 | Kendrion Kuhnke
3/2-way NC poppet valve, 1.5-8 bar, 72.030
Pneumatic micro air valves, type Kuhnke 72.030.
Low actuating force; Pressure range: 1.5 to 8.0 bar. Return: spring. Rated orifice: NW 2 (2.0 mm). Air consumption at 6.0 bar: approx. 0.7 l/min (0 °C 1013 mbar). Changeover time at 6.0 bar: depends on the tubing volume. Function: 3/2-way (poppet valve, open center between actuations, servo controlled). Actuation: via nozzle with tubing. Housing: polyamide. Plunger: Al. Serration sleeve with claws: brass. O-ring/diaphragm seal: Perbunan. Mounting position: any. Pressurized media fitting: integrated instant push-in fitting for PE 4 x 1 or PA 4 x 0.65 tubing. Ambient temperatures: –10 to +60 °C. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10.
Type: 72.030, micro air valve
Connection | Steckanschluss | |
Version | 3/2-Wege NC Sitzventil | |
Pressure range | 1,5-8 bar | |
Nominal width | 2 mm |
Country of origin | IT |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |