74.002 | Kendrion Kuhnke
3/2-way NC poppet valve, 0-12 bar, 74.002
Unit Price (€ / pc.)
94.7478 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
94.75 € *
Price list
Quantity
Price per unit*
1 pcs.
94.7478 €
10 pcs.
83.3833 €
25 pcs.
80.5273 €
50 pcs.
78.2663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Directional poppet valves, type Kuhnke 74.00.
Particularly for use in switchboards and actuation equipment; Pressure range: 0 to 12 bar. Rated bore: 2.0 mm. Function: 3/2-way. Housing: zinc alloy. Plunger: brass. Guide bearing: polyamide. Mounting position: any. Pressurized media fitting: M 5. Medium: filtered (5.0 µm) and oiled, or filtered and non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +60 °C.
With pushbutton, type 74.002.
Actuating force at 6; .0 bar: approx. 25 N./m
Type: 74.002, poppet valve
Technical specifications
Connection | M5 Steckverbinder | |
Version | 3/2-Wege NC Sitzventil | |
Pressure range | 0-12 bar | |
Nominal width | 2 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |