79.028 | Kendrion Kuhnke
3/2-way steelspool valve, 2-10 bar, 79.028
Steel spool valves, type Kuhnke 79.
3/2-way valve, servo controlled; Function: NC (in zero position). Pressure range: 2.0 to 10 bar. Rated orifice: 2.0 mm. Switching time at 6.0 bar: approx. 65 ms. Housing: aluminum alloy. Valve end caps: zinc alloy or Macrolon. Spool and liner: hardened steel, corrosion resistant. Pressurized media fitting: M 5. Medium: filtered oiled or non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10. Ambient temperatures: –10 to +70 °C.
Steel spool valves, type Kuhnke 79.028.
The deflection of the cat whisker can be adjusted at the tip by approx. 2.0 to 5.0 mm, max. 10 mm; Actuating force at the tip: approx. 0.05 N.
Type: 79.028, valve
Anschluss | M5 Steckverbinder | |
Ausführung | 3/2-Wege Stahlschieber-Ventil | |
Druckbereich | 2-10 bar | |
Nennweite | 2 mm |
Ursprungsland | IT |
Zolltarifnummer | 84812090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |