84.230.01 24VDC | Kendrion Kuhnke

5/2-way steelspool valve, 8 bar, 24 V, 1.5 W, 84.230.01 24VDC

Order No.: 60G322
EAN: 4099891490164
MPN:
84.230.01 24VDC
Series: 84
84.230.01 24VDC Kendrion Kuhnke Valves
Image may differ
Unit Price (€ / pc.)
458.8164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
458.82 € *
Price list
Quantity
Price per unit*
1 pcs.
458.8164 €
3 pcs.
445.0362 €
10 pcs.
429.7566 €
25 pcs.
418.2850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solenoid valve, 84.230.01 24VDC, Kuhnke

5/2-way steel gate valve for subplates, pilot operated.

Technical specifications
Version 5/2-Wege Stahlschieber-Ventil
Pressure range 8 bar
Power 1.5 W
Rated voltage 24 V
Nominal width 2 mm
Logistics
Country of origin IT
Customs tariff number 84812090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes