97.130.00.00 | Kendrion Kuhnke
2/2-way NO poppet valve, 0.9-3.5 bar, 24 V, 6 W, 97.130.00.00
Unit Price (€ / pc.)
114.2281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.23 € *
Price list
Quantity
Price per unit*
1 pcs.
114.2281 €
10 pcs.
100.5193 €
25 pcs.
97.0921 €
50 pcs.
94.3551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 2/2-Wege NO Sitzventil | |
Nominal width | 3.5 mm | |
Pressure range | 0,9-3,5 bar | |
Rated voltage | 24 V | |
Power | 6 W | |
Connection | Steckanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |