97.130.04.00 | Kendrion Kuhnke
2/2-way NO poppet valve, 0.9-3.5 bar, 24 V, 6 W, 97.130.04.00
Unit Price (€ / pc.)
115.3348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.33 € *
Price list
Quantity
Price per unit*
1 pcs.
115.3348 €
10 pcs.
103.7918 €
25 pcs.
100.9239 €
50 pcs.
98.6153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | 2/2-Wege NO Sitzventil | |
Nominal width | 3.5 mm | |
Pressure range | 0,9-3,5 bar | |
Rated voltage | 24 V | |
Power | 6 W | |
Connection | Steckanschluss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84812090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |