SP 200K | Kern
Lux meter, 200/2000/20000/200000 Lux, Kern SP 200K
Unit Price (€ / pc.)
118.7025 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Luxmeter, SP 200K, Kern - Waagen
SP 200K Luxmeter - interner Sensor auch für LED
Features
- For measuring illumination of office workstations, production workstations, etc.
- Photo sensor: Silicon diode, filtered
- Cosine correction for angular incident light
- Data-hold function, to freeze the current measurementRotating sensor unit (+ 90 and -180°) for optimum alignment to the light source
- Sturdy protective cover for the photo sensorIncreased service life: Impact protection through delivery in a soft box with light protection
- TRACK function for continuous recording of variable environmental conditions
Technical specifications
Resolution | 0,1/1/10/100 Lux | |
Version | (L x B x H) 106 x 200 x 55 mm | |
measurement range | 200/2000/20000/200000 Lux | |
Product type | Beleuchtungsmessgerät |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |