ODC 241 | Kern
Tablet camera, C-mount adapter, 5 megapixel, Kern, ODC 241
Unit Price (€ / pc.)
1,107.89 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
|- A 2-in-1 solution in digital microscopy as a universal system for trinocular microscopes with C-mount adapter. The ODC 241 microscope-tablet-camera consists of a large Android tablet in combination with a 5-MP camera.|- The KERN ODC 241 tablet-camera has been specially developed for simple and direct observation of the sample on the screen. Ideally suited for school pupils and students in education or for demonstration purposes in the laboratory|- The integrated 5-MP camera enables live transmission of the image to the Android Tablet as well as the creation of images and videos for documentation purposes. Simple measurements such as distance, area and angle measurements as well as a manual counting function are also available|- Automatic white balance and automatic contrast adjustment can be performed quickly and easily, which enables efficient working procedures|- A range of additional functions are provided through the integrated interfaces, such as, for example?- Data storage on a USB stick or SD card?- Connection to a USB mouse?- Transfer of the live image to an external screen using HDMI?- Transfer of stored data to external receivers using WLAN|- The delivery includes the tablet camera with pre-installed software as well as the power pack|
Technical specifications
Resolution | 5 Megapixel | |
Version | C-Mount adapter | |
Product type | Tablet-Kamera | |
Interfaces | USB 2.0 |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |