ODC 825 | Kern

Microscope camera, C-mount adapter, 5.1 megapixel, Kern, ODC 825

Order No.: 12L7084
EAN: 4045761190450
MPN:
ODC 825
Series: ODC
ODC 825 Kern Microscopes, inspection cameras, light sources, accessories
Image may differ
Unit Price (€ / pc.)
463.505 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
463.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
463.505 €

Microscope camera, ODC 825, Kern - Waagen

Features

  • Your daily work is made significantly easier with the very best synchronisation, a high frame rate as well as stable image performance together with our Microscope VIS software which we deliver with the product
  • The power supply is through the USB cable, which means that no additional power supply is required
  • These universal cameras can also be connected to all microscopes available on the market offering the appropriate C-mount adapter for the particular microscope
  • Through the proven CMOS technology, in connection with the USB 2.0 or USB 3.0 the images are shown quickly and clearly
  • These cameras are also ideal for more demanding applications, such as, for example, darkfield, phase contrast and for fluorescence applications
Technical specifications
Resolution 5,1 Megapixel
Version C-Mount adapter
Product type Mikroskopkamera
Interfaces USB 2.0
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes