OIV 255 | Kern
Stereo video microscope, 5x, LED, 2 megapixel, Kern, OIV 255
Unit Price (€ / pc.)
3,334.975 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Stereo video microscope, OIV 255, Kern - Waagen
Features
- The Kern OIV is a video microscope designed to optimize digital stereo microscopy. Our sophisticated all-in-one axial optics solution allows direct and uncomplicated on-screen visualization of your samples
- The LED incident light illumination (ring) included as standard ensures optimum illumination of your specimen
- Coupled with the large work surface, the acquisition of objects on the screen is ideal for observation, analysis and documentation in the industrial field
Technical specifications
Resolution | 2 Megapixel | |
Version | LED | |
Product type | Stereo-Videomikroskop | |
Interfaces | HDMI | |
Magnification | 5 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90118000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |