OZB-A4515 | Kern
Gooseneck lighting, LED, 6 W, 5600-6300 K, for stereo microscope, Kern, OZB-A4515
Unit Price (€ / pc.)
186.5325 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Technical specifications
Version | LED, 6 W, 5600-6300 K | |
Suitable for | Stereo Mikroskop | |
Product type | Schwanenhals-Beleuchtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90119000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |