OZB-A4516 | Kern

Gooseneck lighting, LED, 20 W, 6400 K, for stereo microscope, Kern, OZB-A4516

Order No.: 12L7194
EAN: 4045761217720
MPN:
OZB-A4516
Series: OZB-IF
OZB-A4516 Kern Microscopes, inspection cameras, light sources, accessories Image 1
OZB-A4516 Kern Microscopes, inspection cameras, light sources, accessories Image 2
OZB-A4516 Kern Microscopes, inspection cameras, light sources, accessories Image 3
OZB-A4516 Kern Microscopes, inspection cameras, light sources, accessories Image 4
Image may differ
Unit Price (€ / pc.)
677.11 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
677.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.11 €

Gooseneck Illumination, OZB-A4516, Kern - Waagen

The OZB-A4516 is a double gooseneck illumination for best illumination of your sample.

Technical specifications
Version LED, 20 W, 6400 K
illuminated Yes
Suitable for Stereo Mikroskop
Product type Schwanenhals-Beleuchtung
Logistics
Country of origin CN
Customs tariff number 90119000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes