OZL 464T241 | Kern
Digital microscope, 10x, 5 megapixel, Kern, OZL 464T241
Unit Price (€ / pc.)
1,459.7730 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
1,459.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,459.7730 €
Digital microscope, OZL 464T241, Kern - Waagen
The OZL 464T241 is a flexible, affordable all-rounder digital microscope with zoom function for schools, training companies, inspection authorities and laboratories.
Technical specifications
Resolution | 5 Megapixel | |
illuminated | Yes | |
Product type | Digitalmikroskop-Set | |
Interfaces | WLAN/USB 2.0/HDMI/MicroSD | |
Magnification | 10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90111000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |