OZP 556 | Kern Optics
Stereo microscope, 10x, LED, 3 W, Kern Optics, OZP 556
Unit Price (€ / pc.)
1,224.51 € *
Available in 5 Days: 20 pcs. - if ordered today
Stereo zoom microscope, OZP 556, Kern - Waagen
The OZP 556 is a professional and powerful stereo zoom microscope thanks to its extremely large magnification range, strong illumination and first-class optics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stereo microscope | |
| Version | LED, 3 W | |
| Magnification | 10 | |
| illuminated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90111000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |