OZP 558 | Kern
Stereo microscope, 6x, LED, Kern, OZP 558
Order No.: 12L6733
EAN: 4045761169395
MPN:
OZP 558
Unit Price (€ / pc.)
2,125.34 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Stereo zoom microscope, OZP 558, Kern - Waagen
The OZP 558 is a stereo zoom microscope, which will impress you with the easy handling, flexibility as well as the stability and economical price. The LED incident and transmitted illumination included as standard guarantees the very best illumination of your sample. As well as excellent optical characteristics and its large working surface, this model offers the highest level of comfort in this class - ideal for training companies, workshops as well as assembly and repair workstations, e.g. in the electronics industry.
Features
- Protective dust cover, eye cups, as well as multi-lingual user instructions are included in the scope of delivery
- The pillar stand offers you the highest level of flexibility and the freedom to remove the microscope head and to integrate it into other modular systems, for example into a universal stand
- The eyepieces are fixed in the eyepiece tube, to stop them getting damaged or lost
Technical specifications
Version | LED | |
illuminated | Yes | |
Product type | Stereomikroskop | |
Magnification | 6 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90111000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |