DLB 160-3A | Kern

Moisture analyser, 160 g/1 mg, DLB 160-3A

Order No.: 12L7182
EAN: 4045761243361
MPN:
DLB 160-3A
Series: DLB-A
DLB 160-3A Kern Moisture Indicators, Material Moisture Testers
Image may differ
Unit Price (€ / pc.)
1,639.225 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
1,639.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,639.225 €

Moisture analyser, DLB 160-3A, Kern - Waagen

Features

  • Fast and efficient work thanks to graphic display
  • Backlit graphic LCD display with digit height mm, digit height 11 mm
  • 6 direct keys for quick access to the main functions
Technical specifications
Accuracy 0,01 %
measurement range 160 °C
Product type Feuchtebestimmer
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes