440-47N | Kern
Counting scale, 2 kg/100 mg, 440-47N
Unit Price (€ / pc.)
339.15 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Counting scale, 440-47 N, Kern - Waagen
Features
- Compact size, practical for small spaces
- Percentage determination: allows to store a preset weight value (100%) and to determine deviations from this set point value
- Protective hood included in the scope of delivery
Technical specifications
Readability | 100 mg | |
Product type | Zählwaage | |
Weighing Capacity | 2 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |